+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 15V DC | |
Case | SIP4 | |
Mounting | THT | |
Manufacturer series | AM3S-Z | |
Body dimensions | 11.7x7.5x10.2mm | |
Efficiency | 91% | |
Operating temperature | -40...100°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |