+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...9V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM3T-LPZ | |
Body dimensions | 32x20.3x12mm | |
Efficiency | 85% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 | |
Application | industry | |
Conform to the norm | CE |