+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3T-2405SZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM3T-2405SZ
TME Symbol:
AM3T-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Manufacturer series
AM3T-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
77%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight15.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3T-2405SZ
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.58 USDGross price for quantities from 1 pcs - 15.58 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
Net price for quantities from 20 pcs - 14.67 USDGross price for quantities from 20 pcs - 14.67 USD
Net price for quantities from 100 pcs - 14.34 USDGross price for quantities from 100 pcs - 14.34 USD
Packaging method by the manufacturer:Tube = 10 pcs