+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.3A | |
Output current 2 | 300A | |
Case | DIP24 | |
Manufacturer series | AM3T-PNZ | |
Body dimensions | 31.6x20.3x10.2mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |