+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3T-4815DH30-PNZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: -15VDC; Uout2: 15VDC; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM3T-4815DH30-PNZ
TME Symbol:
AM3T-4815DH30-PNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
-15V DC
Output voltage 2
15V DC
Output current
-100mA
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
AM3T-PNZ
Body dimensions
31.6x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight12.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3T-4815DH30-PNZ
13 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 12.38 USDGross price for quantities from 5 pcs - 12.38 USD
Net price for quantities from 30 pcs - 12.20 USDGross price for quantities from 30 pcs - 12.20 USD
Net price for quantities from 105 pcs - 11.82 USDGross price for quantities from 105 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcs