+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3TW-0505DEZ

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 300mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-0505DEZ
TME Symbol:
AM3TW-0505DEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.3A
Case
DIP24
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Gross weight16.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3TW-0505DEZ
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.