+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...18V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Case | DIP24 | |
Operating temperature | -40...85°C | |
Insulation voltage | 3kV | |
Number of outputs | 1 |