+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3TW-4805DH35Z

Converter: DC/DC; 3W; Uin: 18÷72VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-4805DH35Z
TME Symbol:
AM3TW-4805DH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
DIP24
Mounting
THT
Manufacturer series
AM3TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
3.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3TW-4805DH35Z
0 in TME stock
Net price for quantities from 1 pcs - 22.43 USDGross price for quantities from 1 pcs - 22.43 USD
Net price for quantities from 10 pcs - 21.06 USDGross price for quantities from 10 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)