+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 18...75V DC | |
Output voltage | 3.3V DC | |
Output current | 10A | |
Case | DIP6 | |
Mounting | THT | |
Manufacturer series | AM40CW-LPZ | |
Body dimensions | 25.4x25.4x11.8mm | |
Efficiency | 89% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control | |
Conform to the norm | CE |