+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 14...160V DC | |
Output voltage | 48V DC | |
Output current | 0.833A | |
Case | Quarter Brick | |
Mounting | THT | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 88% | |
Operating temperature | -40...105°C | |
Protection | over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Number of outputs | 1 | |
Additional functions | remote ON/OFF control | |
Conform to the norm | CE |