+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 4W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM4TW-RZ | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 80% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |