+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM50E-2412S-NZ

Converter: DC/DC; 50W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 4.167A


Manufacturer: AIMTEC

Manufacturer part number:
AM50E-2412S-NZ
TME Symbol:
AM50E-2412S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
50W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
4.167A
Manufacturer series
AM50E-NZ
Body dimensions
50.8x25.4x11.8mm
Efficiency
93%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight33.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM50E-2412S-NZ
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 49.85 USDGross price for quantities from 1 pcs - 49.85 USD
Net price for quantities from 5 pcs - 48.47 USDGross price for quantities from 5 pcs - 48.47 USD
Net price for quantities from 19 pcs - 47.44 USDGross price for quantities from 19 pcs - 47.44 USD
Net price for quantities from 95 pcs - 46.41 USDGross price for quantities from 95 pcs - 46.41 USD
Packaging method by the manufacturer:Tube = 19 pcs