+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 9...18V DC | |
Output voltage | 5V DC | |
Output current | 1A | |
Case | DIP24 | |
Manufacturer series | AM5T-Z | |
Body dimensions | 32.25x21.35x10.5mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |