+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM5T-2403DZ

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM5T-2403DZ
TME Symbol:
AM5T-2403DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.75A
Output current 2
0.75A
Case
DIP24
Mounting
THT
Manufacturer series
AM5T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM5T-2403DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 10 pcs - 19.65 USDGross price for quantities from 10 pcs - 19.65 USD