+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 5W | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.5A | |
Output current 2 | 0.5A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM5T-Z | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Number of outputs | 2 |