+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 36...75V DC | |
Output voltage | 3.3V DC | |
Output current | 14A | |
Mounting | THT | |
Manufacturer series | AM60U-Z | |
Body dimensions | 50.8x50.8x10.2mm | |
Efficiency | 91% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.6kV | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |