+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 36...75V DC | |
Output voltage | 15V DC | |
Output current | 0.4A | |
Manufacturer series | AM6C-NZ | |
Body dimensions | 25.4x25.4x11.7mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 1.5kV DC | |
Power consumption without load | <0.12W | |
Dimensions | 1"x1" |