+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 40...160V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.25A | |
Mounting | THT | |
Body dimensions | 25.4x25.4x12mm | |
Efficiency | 84% | |
Operating temperature | -40...85°C | |
Insulation voltage | 2.25kV | |
Number of outputs | 2 | |
Application | industry |