+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM6CW-11015DH22LPZ

Converter: DC/DC; 6W; Uin: 40÷160VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-11015DH22LPZ
TME Symbol:
AM6CW-11015DH22LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
40...160V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
2.25kV
Number of outputs
2
Application
industry
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6CW-11015DH22LPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.84 USDGross price for quantities from 10 pcs - 9.84 USD
Net price for quantities from 19 pcs - 9.49 USDGross price for quantities from 19 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.