+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM6CW-11024SH22LPZ

Converter: DC/DC; 6W; Uin: 40÷160VDC; Uout: 24VDC; Iout: 250mA; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM6CW-11024SH22LPZ
TME Symbol:
AM6CW-11024SH22LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
40...160V DC
Output voltage
24V DC
Output current
0.25A
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
2.25kV
Number of outputs
1
Application
industry
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6CW-11024SH22LPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
Net price for quantities from 19 pcs - 8.62 USDGross price for quantities from 19 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.