+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.6A | |
Output current 2 | 0.6A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | AM6G-Z | |
Body dimensions | 21.9x9.2x11.2mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |