+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Input current | 305mA | |
Output current | 1.2A | |
Case | SIP8 | |
Mounting | THT | |
Body dimensions | 22x9.5x12mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Switching frequency | 500kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, power grid, telecommunication |