+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 36...72V DC | |
Output voltage | 3.3V DC | |
Output voltage 2 | -3.3V DC | |
Output current | 909mA | |
Output current 2 | 909mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM6T-Z | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 73% | |
Operating temperature | -40...85°C | |
Insulation voltage | 3.5kV DC | |
Number of outputs | 2 |