+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 36...72V DC | |
Output voltage | 7.2V DC | |
Output current | 0.833A | |
Case | DIP24 | |
Manufacturer series | AM6T-Z | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Insulation voltage | 3.5kV | |
Number of outputs | 1 |