+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 36...75V DC | |
Output voltage | 24V DC | |
Output voltage 2 | -24V DC | |
Input current | 147mA | |
Output current | 0.125A | |
Output current 2 | -125mA | |
Case | DIP24 | |
Mounting | THT | |
Body dimensions | 32x20x11.1mm | |
Efficiency | 85% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Application | industry, IoT |