+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM6TW-2405S-RZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.2A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2405S-RZ
TME Symbol:
AM6TW-2405S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP24
Manufacturer series
AM6TW-RZ
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2405S-RZ
2 in TME stock
Net price for quantities from 1 pcs - 22.66 USDGross price for quantities from 1 pcs - 22.66 USD
Net price for quantities from 5 pcs - 22.00 USDGross price for quantities from 5 pcs - 22.00 USD
Net price for quantities from 30 pcs - 21.47 USDGross price for quantities from 30 pcs - 21.47 USD
Net price for quantities from 100 pcs - 21.07 USDGross price for quantities from 100 pcs - 21.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs