+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Output current | 1.2A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM6TW-LPZ | |
Body dimensions | 32x20.3x11.2mm | |
Efficiency | 80% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, over current OCP, undervoltage-lockout UVLO | |
Insulation voltage | 6kV | |
Number of outputs | 1 | |
Application | industry | |
Conform to the norm | CE |