+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 7.2V DC | |
Output current | 0.833A | |
Case | DIP24 | |
Manufacturer series | AM6TW-Z | |
Body dimensions | 32.3x21.4x10.5mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |