+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 9V DC | |
Output current | 0.667A | |
Case | DIP24 | |
Manufacturer series | AM6TW-NZ | |
Body dimensions | 31.6x20.3x10.2mm | |
Efficiency | 83% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Power consumption without load | <0.12W | |
Number of outputs | 1 |