+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM6TW-2424SZ

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 250mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM6TW-2424SZ
TME Symbol:
AM6TW-2424SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.25A
Case
DIP24
Manufacturer series
AM6TW-Z
Body dimensions
31.75x20.32x10.16mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM6TW-2424SZ
0 in TME stock
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD
Net price for quantities from 5 pcs - 17.96 USDGross price for quantities from 5 pcs - 17.96 USD
Net price for quantities from 10 pcs - 17.55 USDGross price for quantities from 10 pcs - 17.55 USD
Net price for quantities from 30 pcs - 17.26 USDGross price for quantities from 30 pcs - 17.26 USD
Net price for quantities from 100 pcs - 16.72 USDGross price for quantities from 100 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)