+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 80W | |
Input voltage | 9...36V | |
Output voltage | 5V DC | |
Output current | 16A | |
Mounting | THT | |
Manufacturer series | AM80EW-LPZ | |
Body dimensions | 50.8x25.4x11.8mm | |
Efficiency | 91% | |
Operating temperature | -40...105°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | industry, power grid, telecommunication |