+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 5.3W | |
Input voltage | 4.5...9V DC | |
Output voltage | 3.3V DC | |
Output current | 1.6A | |
Case | DIP24 | |
Manufacturer series | AM8T-IZ | |
Body dimensions | 31.8x20.3x10.8mm | |
Efficiency | 74% | |
Operating temperature | -40...75°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Additional functions | adjustable output voltage |