+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM8T-1212DZ

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM8T-1212DZ
TME Symbol:
AM8T-1212DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.335A
Output current 2
335mA
Case
DIP24
Manufacturer series
AM8T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight16.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8T-1212DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 5 pcs - 20.04 USDGross price for quantities from 5 pcs - 20.04 USD
Net price for quantities from 20 pcs - 19.59 USDGross price for quantities from 20 pcs - 19.59 USD
Net price for quantities from 100 pcs - 19.29 USDGross price for quantities from 100 pcs - 19.29 USD