+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM8T-1215DZ

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM8T-1215DZ
TME Symbol:
AM8T-1215DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
265mA
Output current 2
265mA
Case
DIP24
Mounting
THT
Manufacturer series
AM8T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8T-1215DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.66 USDGross price for quantities from 1 pcs - 23.66 USD
Net price for quantities from 5 pcs - 22.23 USDGross price for quantities from 5 pcs - 22.23 USD
Net price for quantities from 10 pcs - 20.79 USDGross price for quantities from 10 pcs - 20.79 USD
Net price for quantities from 20 pcs - 19.36 USDGross price for quantities from 20 pcs - 19.36 USD