+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM8T-4805SZ

Converter: DC/DC; 8W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 1.5A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM8T-4805SZ
TME Symbol:
AM8T-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
1.5A
Case
DIP24
Manufacturer series
AM8T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight15.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8T-4805SZ
0 in TME stock
Net price for quantities from 1 pcs - 26.11 USDGross price for quantities from 1 pcs - 26.11 USD
Net price for quantities from 5 pcs - 25.53 USDGross price for quantities from 5 pcs - 25.53 USD
Net price for quantities from 30 pcs - 24.96 USDGross price for quantities from 30 pcs - 24.96 USD
Net price for quantities from 100 pcs - 24.38 USDGross price for quantities from 100 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)