+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM8TW-2405SZ

Converter: DC/DC; 7.5W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.5A; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM8TW-2405SZ
TME Symbol:
AM8TW-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.5A
Case
DIP24
Manufacturer series
AM8TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8TW-2405SZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 5 pcs - 24.69 USDGross price for quantities from 5 pcs - 24.69 USD
Net price for quantities from 20 pcs - 24.13 USDGross price for quantities from 20 pcs - 24.13 USD
Net price for quantities from 100 pcs - 23.75 USDGross price for quantities from 100 pcs - 23.75 USD