+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 9W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output current | 1.6A | |
Case | SIP8 | |
Body dimensions | 21.8x9.6x11.2mm | |
Efficiency | 85% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.6kV | |
Number of outputs | 1 |