+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAMA7D65D2GT-V/4UB-SL3

IC: ARM microprocessor; -40÷125°C; reel,tape; 1.1V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7D65D2GT-V/4UB-SL3
TME Symbol:
AMA7D65D2GTV4UBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Interface
  • CAN-FD
  • I2S x2
Supply voltage
  • 1.1V
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
SAMA7D65D2GT-V/4UB-SL3
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 30.14 USDGross price for quantities from 1000 pcs - 30.14 USD