+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMC1200TDWVRQ1

IC: amplifier; 100kHz; Ch: 1; 2.7÷5.5VDC; SO8-W; 0.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1200TDWVRQ1
TME Symbol:
AMC1200TDWVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8-W
Operating temperature
-40...105°C
Integrated circuit features
galvanically isolated
Input offset voltage
0.2mV
Application
automotive industry
Gross weight0.095 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1200TDWVRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 3.20 USDGross price for quantities from 1000 pcs - 3.20 USD
No. of pieces (Multiplicity: 1 000)