+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMC1203PSA

IC: A/D converter; Ch: 1; 16bit; 40ksps; 4.5÷5.5V; SOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1203PSA
TME Symbol:
AMC1203PSA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
40ksps
Operating voltage
4.5...5.5V
Case
SOP8
Mounting
SMD
Interface
serial
Operating temperature
-40...105°C
Kind of input
differential
Max INL
±9LSB
Max DNL
±1LSB
Integrated circuit features
delta-sigma
Frequency
12MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
AMC1203PSA
0 in TME stock
No. of pieces (Multiplicity: 190)
Product for special order