+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | amplifier | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 3...5.5V DC | |
Case | SO8-W | |
Operating temperature | -40...125°C | |
Integrated circuit features | galvanically isolated | |
Application | automotive industry |