+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMC1311BDWVR

IC: amplifier; 275Hz; 3÷5.5VDC; SO8-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1311BDWVR
TME Symbol:
AMC1311BDWVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
275Hz
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SO8-W
Operating temperature
-55...125°C
Integrated circuit features
galvanically isolated
Gross weight0.092 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1311BDWVR
0 in TME stock
Net price for quantities from 1000 pcs - 3.54 USDGross price for quantities from 1000 pcs - 3.54 USD
No. of pieces (Multiplicity: 1 000)