+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SMC
Manufacturer | SMC | |
Type of pneumatic accessories | sound suppression with filter | |
Flow | 1000l/min | |
Thread | R 3/4" | |
Kind of thread | outside | |
Noise reduction | 35dB | |
Operating temperature | 5...60°C |