+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMC910-20

Sound suppression with filter; 10000l/min; Thread: R 2"; outside

Manufacturer: SMC

Manufacturer part number:
AMC910-20
TME Symbol:
AMC910-20

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression with filter
Flow
10000l/min
Thread
R 2"
Kind of thread
outside
Noise reduction
35dB
Operating temperature
5...60°C
Gross weight1.7 kg
Certificates
See other products in this category: Air Equipment SMC,
*
AMC910-20
0 in TME stock
Net price for quantities from 1 pcs - 408.33 USDGross price for quantities from 1 pcs - 408.33 USD
Net price for quantities from 5 pcs - 381.10 USDGross price for quantities from 5 pcs - 381.10 USD
Net price for quantities from 10 pcs - 353.88 USDGross price for quantities from 10 pcs - 353.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.