+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMDG-052004A50JZ

Converter: DC/DC; 1.76W; Uin: 4.5÷5.5VDC; Uout: 20VDC; Uout2: -4VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMDG-052004A50JZ
TME Symbol:
AMDG-052004A50JZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1.76W
Input voltage
4.5...5.5V DC
Output voltage
20V DC
Output voltage 2
-4V DC
Output current
40mA
Output current 2
80mA
Case
SIP7
Manufacturer series
AMDG-JZ
Body dimensions
9.8x19.5x12.5mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
200kHz
Insulation voltage
5kV
Number of outputs
2
Dimensions
Gross weight4.138 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMDG-052004A50JZ
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Packaging method by the manufacturer:Tube = 25 pcs