+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2.25W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 20V DC | |
Output voltage 2 | -5V DC | |
Output current | 90mA | |
Output current 2 | 90mA | |
Case | SIP7 | |
Manufacturer series | AMDG-JZ | |
Body dimensions | 9.8x19.5x12.5mm | |
Efficiency | 87% | |
Operating temperature | -40...105°C | |
Switching frequency | 200kHz | |
Insulation voltage | 5kV | |
Number of outputs | 2 |