+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME10-15DCJZ

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 81%


Manufacturer: AIMTEC

Manufacturer part number:
AME10-15DCJZ
TME Symbol:
AME10-15DCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.35A
Output current 2
0.35A
Efficiency
81%
Manufacturer series
AME
Body dimensions
55x45x21mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight77.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME10-15DCJZ
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 5 pcs - 21.57 USDGross price for quantities from 5 pcs - 21.57 USD
Net price for quantities from 20 pcs - 21.12 USDGross price for quantities from 20 pcs - 21.12 USD
Net price for quantities from 100 pcs - 20.67 USDGross price for quantities from 100 pcs - 20.67 USD
Packaging method by the manufacturer:Tray = 20 pcs