+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME15-15DCJZ

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 83%

Manufacturer: AIMTEC

Manufacturer part number:
AME15-15DCJZ
TME Symbol:
AME15-15DCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Efficiency
83%
Manufacturer series
AME
Body dimensions
62x45x22.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight84.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME15-15DCJZ
0 in TME stock
Net price for quantities from 1 pcs - 23.87 USDGross price for quantities from 1 pcs - 23.87 USD
Net price for quantities from 5 pcs - 23.21 USDGross price for quantities from 5 pcs - 23.21 USD
Net price for quantities from 25 pcs - 22.74 USDGross price for quantities from 25 pcs - 22.74 USD
Net price for quantities from 100 pcs - 22.26 USDGross price for quantities from 100 pcs - 22.26 USD
No. of pieces (Multiplicity: 1)
Hardly available product