+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME15-15SMAZ-E-T

Converter: AC/DC; 15W; Uin: 90÷264VAC,130÷370VDC; Uout: 15VDC; 79%


Manufacturer: AIMTEC

Manufacturer part number:
AME15-15SMAZ-E-T
TME Symbol:
AME15-15SMAZ-E-T

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
90...264V AC, 130...370V DC
Output voltage
15V DC
Output current
1A
Efficiency
79%
Manufacturer series
AME
Body dimensions
65x46.5x21mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...85°C
Power consumption without load
<0.1W
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME15-15SMAZ-E-T
0 in TME stock
Net price for quantities from 1 pcs - 35.08 USDGross price for quantities from 1 pcs - 35.08 USD
Net price for quantities from 5 pcs - 33.48 USDGross price for quantities from 5 pcs - 33.48 USD
Net price for quantities from 15 pcs - 32.31 USDGross price for quantities from 15 pcs - 32.31 USD
Net price for quantities from 100 pcs - 29.55 USDGross price for quantities from 100 pcs - 29.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product