+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AME2-3.3SJZ

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 3.3VDC; 65%

Manufacturer: AIMTEC

Manufacturer part number:
AME2-3.3SJZ
TME Symbol:
AME2-3.3SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
3.3V DC
Output current
0.6A
Efficiency
65%
Manufacturer series
AME
Body dimensions
33.7x22.2x18mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight20.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME2-3.3SJZ
1 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 22 pcs - 9.89 USDGross price for quantities from 22 pcs - 9.89 USD
Net price for quantities from 110 pcs - 9.74 USDGross price for quantities from 110 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs